
* Images are for reference only
3GDL-F
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 3GDL-F
- JLCPCB Part #
- C6065006
- Package
- Plugin
- Description
- 2.1V 2mA 35° 4mcd 568nm Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3213
200+
$0.1283
500+
$0.1240
1000+
$0.1219
Welcome back, may I help you?