
* Images are for reference only
BH2227FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BH2227FV-E2
- JLCPCB Part #
- C3029622
- Package
- SSOP-B14
- Description
- -20℃~+85℃ 100us 1LSB、1.5LSB 2.7V~5.5V 4 500uA 8 Serial Voltage Buffer SSOP-B14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.3484
10+
$1.1696
30+
$1.0713
100+
$0.9602
500+
$0.8812
1000+
$0.8587
Related Products
Welcome back, may I help you?