
* Images are for reference only
BH16-800
Extended
- Manufacturer
- BHFUSE
- MFR.Part #
- BH16-800
- JLCPCB Part #
- C22399930
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 100A 15A 16V 18mΩ 3.5W 6mΩ 8A Plugin,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1949
In-stock Item Pricing
Qty Unit Price
1+
$0.1872
50+
$0.1483
150+
$0.1316
500+
$0.1108
2500+
$0.1015
5000+
$0.0960
Related Products
Welcome back, may I help you?