
* Images are for reference only
BD6516F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6516F-E2
- JLCPCB Part #
- C2149951
- Package
- SOIC-8-175mil
- Description
- -25℃~+85℃ 110mΩ 2 3V~5.5V 500mA Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-8-175mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.6561
10+
$2.5125
30+
$2.4270
100+
$2.3398
500+
$2.2995
1000+
$2.2817
Welcome back, may I help you?