
* Images are for reference only
BD39040MUF-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD39040MUF-CE2
- JLCPCB Part #
- C2067657
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 10ms 2.7V~5.5V 4 785uA Active Low No Open Drain Voltage Monitor Yes VQFN-16-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.5389
10+
$2.4745
30+
$2.4326
100+
$2.3891
Related Products
Welcome back, may I help you?