This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BD2808MUV-ME2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD2808MUV-ME2
JLCPCB Part #
C2679154
Package
UFQFPN-48(7x7)
Description
-40℃~+105℃ 20V 24 3V~5.5V 5% 50mA 820kHz~1.23MHz Over-Temperature Protection (OTP)、Short-Circuit Protection PWM UFQFPN-48(7x7) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8514
10+ $5.8381
30+ $5.2211
100+ $4.7024

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons