
* Images are for reference only
BCR420UFD-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BCR420UFD-7
- JLCPCB Part #
- C168949
- Package
- UDFN-6-EP(2x2)
- Description
- -55℃~+150℃ 1 10% 350mA 40V 40V Built-in Over-Temperature Protection (OTP) UDFN-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2554
50+
$0.2029
150+
$0.1805
500+
$0.1524
3000+
$0.1400
6000+
$0.1325
Related Products
Welcome back, may I help you?