
* Images are for reference only
BCR405UW6-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BCR405UW6-7
- JLCPCB Part #
- C2678664
- Package
- SOT-26
- Description
- -55℃~+150℃ 1 1.4V~40V 10% 25kHz 40V 50mA Built-in Over-Temperature Protection (OTP) PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 862
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.4023
10+
$0.3106
30+
$0.2720
100+
$0.2237
Related Products
Welcome back, may I help you?