
* Images are for reference only
BCF65S10D3
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCF65S10D3
- JLCPCB Part #
- C46472736
- Package
- TO-220F-2
- Description
- -55℃~+175℃ 1 Independent 1.45V@10A 10A 2uA@650V 650V 92A TO-220F-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.4334
10+
$0.3432
50+
$0.3045
100+
$0.2546
500+
$0.2336
1000+
$0.2207
Related Products
Welcome back, may I help you?