
* Images are for reference only
BCZ65N65W1
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCZ65N65W1
- JLCPCB Part #
- C54103740
- Package
- TO247-4
- Description
- -55℃~+175℃ 174W 3V 42A 42nC 6.4pF 650V 65mΩ 70pF 914pF N-Channel TO247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$2.2290
10+
$1.8940
30+
$1.6863
90+
$1.4721
450+
$1.3755
900+
$1.3336
Welcome back, may I help you?