
* Images are for reference only
BC547-B
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BC547-B
- JLCPCB Part #
- C2844035
- Package
- TO-92-3
- Description
- 1 NPN 100mA 150MHz 15nA 200 45V 600mV 625mW 6V NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1446
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1443
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0275
600+
$0.0230
3000+
$0.0203
9000+
$0.0180
21000+
$0.0167
Related Products
Welcome back, may I help you?