
* Images are for reference only
BAV99T
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAV99T
- JLCPCB Part #
- C68988
- Package
- SOT-523
- Description
- 1 Pair Series Connection 1.25V@150mA 150mW 2A 2uA@75V 4ns 75mA 85V SOT-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3998
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2929
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0241
600+
$0.0207
3000+
$0.0178
9000+
$0.0160
21000+
$0.0150
Related Products
Welcome back, may I help you?