
* Images are for reference only
BAV21W
Extended
- Manufacturer
- XZT
- MFR.Part #
- BAV21W
- JLCPCB Part #
- C5805644
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.2V@200mA 100nA 200V 200mA 2A 500mW 50ns SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1034
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0086
3000+
$0.0073
6000+
$0.0065
24000+
$0.0058
51000+
$0.0054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?