
* Images are for reference only
BAT54SWF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAT54SWF
- JLCPCB Part #
- C549280
- Package
- SOT-323(SC-70)
- Description
- 1 Pair Series Connection 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-323(SC-70) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 719
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 672
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0345
300+
$0.0302
1000+
$0.0270
5000+
$0.0232
10000+
$0.0220
Related Products
Welcome back, may I help you?