
* Images are for reference only
BAS70DW-04
Extended
- Manufacturer
- YFW
- MFR.Part #
- BAS70DW-04
- JLCPCB Part #
- C22391917
- Package
- SOT-363
- Description
- -40℃~+125℃ 100nA@50V 1V@15mA 2 Pair Series Connection 500mA 70V 70mA SOT-363 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
100+
$0.0324
300+
$0.0281
3000+
$0.0253
6000+
$0.0228
9000+
$0.0215
Related Products
Welcome back, may I help you?