
* Images are for reference only
BAS321
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS321
- JLCPCB Part #
- C968027
- Package
- SOD-323(SC-90)
- Description
- 1.25V@200mA 100nA@200V 200mA 250V 250mW 2A 50ns Independent SOD-323(SC-90) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1711
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1307
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0176
600+
$0.0150
3000+
$0.0125
9000+
$0.0112
21000+
$0.0105
Related Products
Welcome back, may I help you?