
* Images are for reference only
BAS116
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS116
- JLCPCB Part #
- C968024
- Package
- SOT-23(TO-236)
- Description
- 1.25V@150mA 100V 200mA 225mW 3us 4A 5nA@75V Independent SOT-23(TO-236) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 557
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 549
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
500+
$0.0186
3000+
$0.0130
6000+
$0.0115
24000+
$0.0103
51000+
$0.0096
Related Products
Welcome back, may I help you?