
* Images are for reference only
1N4742A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N4742A
- JLCPCB Part #
- C211608
- Package
- DO-41
- Description
- 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0339
300+
$0.0294
2500+
$0.0257
5000+
$0.0232
10000+
$0.0219
20000+
$0.0216
40000+
$0.0214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?