
* Images are for reference only
BA7805FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA7805FP-E2
- JLCPCB Part #
- C79639
- Package
- TO-252-3
- Description
- -40℃~+85℃ 1 1A 25V 2V@(1A) 40uV 5V 78dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4345
50+
$0.3628
150+
$0.3320
500+
$0.2937
2500+
$0.2523
5000+
$0.2420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?