
* Images are for reference only
BA4558F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA4558F-E2
- JLCPCB Part #
- C79617
- Package
- SOP-8
- Description
- -15V~-4V、4V~15V -40℃~+85℃ 1V/us 2 30V 3mA 500uV 5nA 60nA 90dB SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1849
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1816
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0853
150+
$0.0746
500+
$0.0666
2500+
$0.0543
5000+
$0.0511
Related Products
Welcome back, may I help you?