
* Images are for reference only
BA2902FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA2902FV-E2
- JLCPCB Part #
- C337991
- Package
- SSOP-B14
- Description
- -40℃~+125℃ 10uA/℃ 2 200V/ms 250nA 30mA 36V 3V~36V 40nV/√Hz@1kHz 500kHz 50nA 700uA 7mV 7uV/℃ 80dB SSOP-B14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.3178
10+
$0.2522
30+
$0.2240
100+
$0.1890
500+
$0.1734
1000+
$0.1391
Related Products
Welcome back, may I help you?