
* Images are for reference only
B82144A2475J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82144A2475J000
- JLCPCB Part #
- C2042372
- Package
- Plugin,D5.2xL12mm
- Description
- 20Ω 4.7mH 500kHz 60@0.252MHz 90mA Color Band Inductor ±5% 插件,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1052
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1052
In-stock Item Pricing
Qty Unit Price
1+
$0.4055
10+
$0.3206
30+
$0.2853
100+
$0.2388
500+
$0.2196
1500+
$0.2068
Welcome back, may I help you?