
* Images are for reference only
B5819WSL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- B5819WSL-TP
- JLCPCB Part #
- C19984182
- Package
- SOD-323FL
- Description
- -65℃~+125℃ 1 Independent 10A 1A 40V 50uA 900mV@3A SOD-323FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2632
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2531
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0341
300+
$0.0299
3000+
$0.0267
6000+
$0.0241
9000+
$0.0228
Related Products
Welcome back, may I help you?