
* Images are for reference only
B3P4-VH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3P4-VH(LF)(SN)
- JLCPCB Part #
- C163001
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 14.9mm 15.78mm 1×4P (minus 1P) 250V 3.96mm 3P (4P with 1 missing) 4 8.5mm Brass Missing pin PA66 Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1342
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1339
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
50+
$0.1589
150+
$0.1414
500+
$0.1194
2500+
$0.1095
5000+
$0.1038
Related Products
Welcome back, may I help you?