
* Images are for reference only
R2-3.5(2-M3)
Extended
- Manufacturer
- JST
- MFR.Part #
- R2-3.5(2-M3)
- JLCPCB Part #
- C717278
- Package
- -
- Description
- 14.4mm 14~16 1~2.5 2.3mm 3.7mm 6.6mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 227
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
10+
$0.0511
30+
$0.0445
100+
$0.0395
500+
$0.0355
1000+
$0.0336
Related Products
Welcome back, may I help you?