
* Images are for reference only
06P-SJN
Extended
- Manufacturer
- JST
- MFR.Part #
- 06P-SJN
- JLCPCB Part #
- C398494
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 1x6P 2mm 6 Non-Latching PA66 UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0766
150+
$0.0660
1000+
$0.0582
2000+
$0.0517
5000+
$0.0487
Related Products
Welcome back, may I help you?