
* Images are for reference only
B32922C3334M189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32922C3334M189
- JLCPCB Part #
- C341256
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 305V 330nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 38
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2370
50+
$0.1893
150+
$0.1689
750+
$0.1368
2250+
$0.1254
5250+
$0.1186
Welcome back, may I help you?