
* Images are for reference only
B32521C3104K189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32521C3104K189
- JLCPCB Part #
- C117677
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 100nF 250V Metallized Polyester ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1876
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 1815
In-stock Item Pricing
Qty Unit Price
1+
$0.3275
10+
$0.2688
30+
$0.2435
100+
$0.2121
500+
$0.1980
1000+
$0.1574
Related Products
Welcome back, may I help you?