
* Images are for reference only
B25420220-22PB0513-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25420220-22PB0513-H85C32
- JLCPCB Part #
- C42385708
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x22P 2.54mm 22P 3.2mm 3A 8.5mm Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 375
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 375
In-stock Item Pricing
Qty Unit Price
1+
$0.3142
50+
$0.2467
120+
$0.2179
480+
$0.1817
2520+
$0.1657
5040+
$0.1560
Welcome back, may I help you?