
* Images are for reference only
W200112K-9PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200112K-9PW2431
- JLCPCB Part #
- C42382987
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1x9P 22mm 250V 2A 2mm 5.2mm 9 9P Auxiliary Solder Pin Beige Brass HY LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 755
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0718
150+
$0.0622
500+
$0.0551
2500+
$0.0495
5000+
$0.0466
Related Products
Welcome back, may I help you?