This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B2415LS-1WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
B2415LS-1WR3
JLCPCB Part #
C5369459
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 15V 19.5mm 1W 21.6V~26.4V 30mVp-p 560uF 67mA 6mm 90% Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $1.5788
10+ $1.3355
25+ $1.1841
100+ $1.0278
500+ $0.9586
1000+ $0.9280

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons