
* Images are for reference only
VQA-S9-D15-SIP
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- VQA-S9-D15-SIP
- JLCPCB Part #
- C18212416
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ -8V、+15V 100kHz 12.5mm 19.5mm 2 200mVp-p 200uF 3kV 80% 80mA、100mA 9.8mm 9V~15V Short Circuit Protection、Over Current Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$5.4153
10+
$4.6728
25+
$4.2186
100+
$3.8400
Related Products
Welcome back, may I help you?