
* Images are for reference only
EPM30-120-BE-0F0
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- EPM30-120-BE-0F0
- JLCPCB Part #
- C7183473
- Package
- DIP,64x45mm
- Description
- 1 12V 2.5A 30W 80VAC~275VAC 87.5% DIP,64x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.5039
200+
$27.7335
500+
$26.8068
1000+
$26.3491
Welcome back, may I help you?