This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPM30-050-BE-0F0

Extended
Manufacturer
Astrodyne TDI
MFR.Part #
EPM30-050-BE-0F0
JLCPCB Part #
C6034102
Package
DIP,64x45mm
Description
1 30W 5V 6A 80VAC~275VAC 87.5% DIP,64x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.5039
200+ $27.7335
500+ $26.8068
1000+ $26.3491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons