
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Astrodyne TDI | |
| Package | DIP,64x45mm | |
| Conversion Efficiency | 87.5% | |
| Output Current(Max) | 3.33A | |
| Output Power | 30W | |
| Voltage - Input(AC) | 80VAC~275VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM30-090-BE-0F0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Astrodyne TDI | |
| Package | DIP,64x45mm | |
| Conversion Efficiency | 87.5% | |
| Output Current(Max) | 3.33A | |
| Output Power | 30W | |
| Voltage - Input(AC) | 80VAC~275VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM30-090-BE-0F0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM30-090-BE-0F0 datasheets or manufacturer documentation.
Datasheet: EPM30-090-BE-0F0 Datasheet (PDF)
The EPM30-090-BE-0F0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.