
* Images are for reference only
AET07F36-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AET07F36-L
- JLCPCB Part #
- C7071128
- Package
- DIP,50.8x40.6mm
- Description
- -40℃~+71℃ 1 100mVp-p 12.19mm 18V~75V 3.3V 300kHz 40.64mm 50.8mm 7A 85% Plastic encapsulated type ±2% DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.1958
160+
$60.7277
480+
$58.6984
960+
$57.6966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?