This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERM00H110

Extended
Manufacturer
Artesyn
MFR.Part #
ERM00H110
JLCPCB Part #
C7274254
Package
DIP,50.8x25.4mm
Description
1 24V 3kV 40V~160V 410mA 85% 9.8W DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $121.8322
200+ $48.6118
500+ $46.9875
1000+ $46.1858

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons