
* Images are for reference only
AYA00AA12-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA00AA12-L
- JLCPCB Part #
- C6126841
- Package
- DIP,14x14mm
- Description
- -40℃~+85℃ 100kHz 2 200mA 5V 70mVp-p 84% 9V~18V DIP,14x14mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4014
200+
$20.1111
500+
$19.4382
1000+
$19.1073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?