CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEE01AA24
AEE01AA24
Extended
* Images are for reference only

AEE01AA24

Attributes
Value
Manufacturer
Artesyn
MFR.Part #
AEE01AA24
JLCPCB Part #
C19365194
Package
-
Description
-25℃~+95℃ 10W 18V~36V 1A 2 25.4mm 330kHz 50.8mm 500V 79% 8.38mm ±5V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+95℃
Output Current(Max)1A
Output Power10W
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency79%
Length25.4mm
Voltage - Supply18V~36V
Frequency330kHz
Height8.38mm
Width50.8mm
Output Voltage±5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEE01AA24
AEE01AA24

* Images are for reference only

AEE01AA24

Extended
Manufacturer

Artesyn

MFR.Part #
AEE01AA24
JLCPCB Part #
C19365194
Package
-
Description
-25℃~+95℃ 10W 18V~36V 1A 2 25.4mm 330kHz 50.8mm 500V 79% 8.38mm ±5V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEE01AA24

* Images are for reference only

AEE01AA24

Extended
Manufacturer

Artesyn

MFR.Part #
AEE01AA24
JLCPCB Part #
C19365194
Package
-
Description
-25℃~+95℃ 10W 18V~36V 1A 2 25.4mm 330kHz 50.8mm 500V 79% 8.38mm ±5V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEE01AA24 Specifications

AEE01AA24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+95℃
Output Current(Max)1A
Output Power10W
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency79%
Length25.4mm
Voltage - Supply18V~36V
Frequency330kHz
Height8.38mm
Width50.8mm
Output Voltage±5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEE01AA24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AEE01AA24 Documents

AEE01AA24 datasheets or manufacturer documentation.

Datasheet: AEE01AA24 Datasheet (PDF)

AEE01AA24 Schematic Symbol & PCB Footprint

The AEE01AA24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.