This website requires JavaScript.
no-image

* Images are for reference only

ALD25K48N-6L

Extended
Manufacturer
Artesyn
MFR.Part #
ALD25K48N-6L
JLCPCB Part #
C7072251
Package
DIP,33x22.9mm
Description
-40℃~+85℃ 1 1.2V 22.86mm 25A 33.02mm 36V~75V 8.89mm 83% DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $132.2486
200+ $52.7693
500+ $51.0048
1000+ $50.1338

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons