This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHHD004A2B41-SRZ

Extended
Manufacturer
ABB
MFR.Part #
KHHD004A2B41-SRZ
JLCPCB Part #
C6281210
Package
SMD-8P,33x22.9mm
Description
-40℃~+85℃ 1 12V 150mVp-p 18V~75V 2.25kV 22.9mm 2200uF 33mm 350kHz 4.2A 50W 9.3mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type SMD-8P,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $117.3288
140+ $46.8155
560+ $45.2514
980+ $44.4773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons