
* Images are for reference only
REC30-1215S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC30-1215S
- JLCPCB Part #
- C6172635
- Package
- DIP,50.8x40.6mm
- Description
- 1 1.6kV 15V 2A 30W 88% 9V~18V DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.9315
198+
$61.8195
495+
$59.7532
1001+
$58.7321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?