
* Images are for reference only
APL3516AKI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL3516AKI-TRG
- JLCPCB Part #
- C368545
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 2.9V~3.7V 40mΩ Active High High Side Switch 输出放电功能、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 SOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
10+
$0.4159
30+
$0.3725
100+
$0.3179
500+
$0.2939
1000+
$0.2794
2500+
$0.2762
5000+
$0.2746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?