
* Images are for reference only
APL5331KAC-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL5331KAC-TRG
- JLCPCB Part #
- C351161
- Package
- SOP-8-EP
- Description
- 0℃~+125℃@(Tj) 1 3.5V 3.9mA 3A Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3083
30+
$0.2730
100+
$0.2296
500+
$0.2104
1000+
$0.1991
2500+
$0.1975
5000+
$0.1959
Related Products
Welcome back, may I help you?