
* Images are for reference only
APL3552AQBI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL3552AQBI-TRG
- JLCPCB Part #
- C503679
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 62mΩ Active High High Side Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) TDFN-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
10+
$0.3802
30+
$0.3375
100+
$0.2836
500+
$0.2599
1000+
$0.2456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?