
* Images are for reference only
DAC08RC/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC08RC/883C
- JLCPCB Part #
- C1555346
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 4.5V~18V 8 8 85ns Parallel LCC-20(8.9x8.9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.3924
30+
$79.3000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?