
* Images are for reference only
LT1959IR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1959IR
- JLCPCB Part #
- C5666423
- Package
- D2PAK-7
- Description
- -40℃~+125℃@(TJ) 1 4.5A 500kHz Buck Built-in D2PAK-7 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4854
200+
$22.1394
500+
$21.3998
1000+
$21.0340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?