
* Images are for reference only
SSM6515BCBZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM6515BCBZRL
- JLCPCB Part #
- C7459236
- Package
- WLCSP-11(1x1.4)
- Description
- -40℃~+85℃ 0.003% 1-Channel 113dB 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Digital programmable gain、Built-in audio processing、Automatic power-saving mode Class D WLCSP-11(1x1.4) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8896
200+
$2.3511
500+
$2.2726
1000+
$2.2341
Related Products
Welcome back, may I help you?