
* Images are for reference only
AD5535ABC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5535ABC
- JLCPCB Part #
- C7455132
- Package
- CSPBGA-124(15x15)
- Description
- -10℃~+85℃ 14 1LSB 30us 32 4.75V~5.25V SPI Voltage Buffer CSPBGA-124(15x15) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$261.1476
200+
$245.2698
500+
$237.0747
1000+
$233.0239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?