
* Images are for reference only
LTC3219EUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3219EUD#PBF
- JLCPCB Part #
- C117266
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃ 2.9V~5.5V 28mA 850kHz 9 Analog、PWM Charge Pump QFN-20-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5110
10+
$2.1578
30+
$1.9363
100+
$1.7099
Welcome back, may I help you?